This ferrite core inductor features a 2.2mH inductance value with a 5% tolerance and a DC resistance of 34.7 ohms. It has a Q factor of 40 and a self resonant frequency of 1.1MHz. The inductor is made of steel with a ferrite core material and measures 9.5mm in length. It is available in an axial termination package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| DC Resistance (DCR) | 34.7R |
| Inductance | 2.2mH |
| Length | 9.5mm |
| Material | Steel |
| Q Factor | 40 |
| Resistance | 34.7R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 40MHz |
| Self Resonant Frequency | 1.1MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |