
This ferrite core inductor features a core material of ferrite, a DC resistance of 250 milliohms, and an inductance of 2.2 microhenries. It has a Q factor of 55 and a self resonant frequency of 140 MHz. The inductor is 9.5 mm in length and is terminated in an axial configuration. It is compliant with RoHS regulations and has a tolerance of 10%. The inductor is made of steel and has a sample rate of 55 MHz.
Sign in to ask questions about the Fastron SMCC-2R2K-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron SMCC-2R2K-02 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Inductance | 2.2uH |
| Length | 9.5mm |
| Material | Steel |
| Q Factor | 55 |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 55MHz |
| Self Resonant Frequency | 140MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-2R2K-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
