The SMCC-330K-01 is a ferrite core inductor with axial leads, featuring a DC resistance of 920 milliohms and an inductance of 33 microhenries. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The inductor is packaged in tape and reel quantities of 3500 units.
Fastron SMCC-330K-01 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 920mR |
| Inductance | 33uH |
| Lead/Base Style | Axial |
| Length | 9.5mm |
| Material | Steel |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| Resistance | 920mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 55MHz |
| Self Resonant Frequency | 9MHz |
| Termination | Axial |
| Test Frequency | 20kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.