Fastron SMCC-4R7K-01 technical specifications.
| Package/Case | Molded |
| Inductance | 4.7uH |
| Max DC Current | 820mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-4R7K-01 to view detailed technical specifications.
No datasheet is available for this part.