Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FASTRON
SMCC-4R7K-32
Datasheet
Fastron
SMCC-4R7K-32
Volume Production
RF Inductors 4.70uH 1MHz
RF Inductors 4.70uH 1MHz
Package
Molded
Inductance
4.7uH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Molded
Inductance
4.7uH
Q Factor
60
Self Resonant Frequency
95MHz
Termination
Radial
Tolerance
10%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account