Fastron SMCC/N-221J-31 technical specifications.
| Inductance | 220uH |
| Q Factor | 70 |
| Self Resonant Frequency | 3.7MHz |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC/N-221J-31 to view detailed technical specifications.
No datasheet is available for this part.