Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FASTRON
SMCC/N-222J-00
Datasheet
Fastron
SMCC/N-222J-00
Volume Production
RF Inductors 2200uH .25MHz
RF Inductors 2200uH .25MHz
Inductance
2.2mH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inductance
2.2mH
Q Factor
40
RoHS Compliant
No
Self Resonant Frequency
1.1MHz
Termination
Axial
Tolerance
5%
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account