Fastron SMCC/N-222J-02 technical specifications.
| Inductance | 2.2mH |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.1MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron SMCC/N-222J-02 to view detailed technical specifications.
No datasheet is available for this part.