Fastron SMCC/N-222J-31 technical specifications.
| Inductance | 2.2mH |
| Q Factor | 40 |
| Self Resonant Frequency | 1.1MHz |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC/N-222J-31 to view detailed technical specifications.
No datasheet is available for this part.