Fixed Inductors 2.70uH 7.96MHz
Checking distributor stock and pricing after the page loads.
| Inductance | 2.7uH |
| Max DC Current | 940mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 125MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |