Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FASTRON
SMCC/N-4R7K-00
Datasheet
Fastron
SMCC/N-4R7K-00
Obsolete
Fixed Inductors YEL/PUR/GLD 4.7uH
Fixed Inductors YEL/PUR/GLD 4.7uH
Inductance
4.7uH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inductance
4.7uH
Max DC Current
820mA
Q Factor
60
RoHS Compliant
No
Self Resonant Frequency
95MHz
Termination
Axial
Tolerance
10%
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account