
The SMCC/N-R39M-01 inductor from Fastron features an inductance of 390nH, a maximum DC current rating of 1.3A, and a self-resonant frequency of 230MHz. It is available in a package quantity of 3500 units, packaged in tape and reel format. The inductor has a Q factor of 45 and is not RoHS compliant. It is terminated in an axial configuration.
Checking distributor stock and pricing after the page loads.
| Inductance | 390nH |
| Max DC Current | 1.3A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 230MHz |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
