Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FASTRON
SMCC/N-R39M-02
Datasheet
Fastron
SMCC/N-R39M-02
Volume Production
RF Inductors .39uH 25.2MHz
RF Inductors .39uH 25.2MHz
Inductance
390nH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inductance
390nH
Q Factor
45
RoHS Compliant
No
Self Resonant Frequency
230MHz
Termination
Axial
Tolerance
20%
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account