
Fixed Inductors BLU/GRY/SLVR .68uH
Checking distributor stock and pricing after the page loads.
| Inductance | 680nH |
| Max DC Current | 1.23A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 200MHz |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
