Sign in to ask questions about the Fastron SMCC-R22M-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron SMCC-R22M-02 technical specifications.
| Core Material | Phenolic |
| DC Resistance (DCR) | 100mR |
| Inductance | 220nH |
| Length | 9.5mm |
| Material | Resin |
| Q Factor | 45 |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 45MHz |
| Self Resonant Frequency | 300MHz |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-R22M-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.