Fastron SMCC-R39M-01 technical specifications.
| Inductance | 390nH |
| Max DC Current | 1.3A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-R39M-01 to view detailed technical specifications.
No datasheet is available for this part.