Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FASTRON
SMCC-R39M-02
Datasheet
Fastron
SMCC-R39M-02
Volume Production
RF Inductors .39uH 1MHz
RF Inductors .39uH 1MHz
Inductance
390nH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Core Material
Phenolic
DC Resistance (DCR)
130mR
Inductance
390nH
Q Factor
45
RoHS Compliant
Yes
Self Resonant Frequency
230MHz
Termination
Axial
Tolerance
20%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account