
The SMCC-R68M-01 is an inductor from Fastron with an inductance of 680nH and a maximum DC current of 1.23A. It is available in a package quantity of 3500 and is packaged in tape and reel. The inductor has a Q factor of 45 and is RoHS compliant. It is designed for use in applications where a self resonant frequency of 200MHz is required, and can be terminated in an axial configuration.
Checking distributor stock and pricing after the page loads.
| Inductance | 680nH |
| Max DC Current | 1.23A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
