Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FASTRON
SMCC-R68M-20
Datasheet
Fastron
SMCC-R68M-20
Volume Production
RF Inductors .68uH 1MHz
RF Inductors .68uH 1MHz
Inductance
680nH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inductance
680nH
Q Factor
45
Self Resonant Frequency
200MHz
Termination
Axial
Tolerance
20%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account