
This inductor features a radial ferrite core, a maximum operating temperature of 115°C, and a minimum operating temperature of -55°C. It has a DC current rating of 100mA and a DC resistance of 330 milliohms. The inductor measures 5mm in depth and has a lead pitch of 4mm. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Fastron TLC/0.1A-100M-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron TLC/0.1A-100M-00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 330MR |
| Depth | 5mm |
| Inductance | 10uH |
| Lead Pitch | 4mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 115°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron TLC/0.1A-100M-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.