
This ferrite inductor features a radial lead style with a 4mm pitch, suitable for through-hole mounting. It has a maximum operating temperature of 115°C and a minimum operating temperature of -55°C. The inductor's DC current rating is 250mA, with a DC resistance of 360MR. It is available in bulk packaging and is not radiation hardened.
Fastron TLC/0.25A-101M-00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 360MR |
| Depth | 5mm |
| Inductance | 100uH |
| Lead Pitch | 4mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 115°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron TLC/0.25A-101M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.