Ind Line Choke Toroid 100uH 20% 1KHz Iron 5A RDL Loose/Box
Fastron TLC/5A-101M-00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 5A |
| DC Resistance (DCR) | 37MR |
| Depth | 18mm |
| Inductance | 100uH |
| Lead/Base Style | Radial |
| Max Operating Temperature | 115°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.