
This ferrite core inductor features a maximum operating temperature of 115°C and a minimum operating temperature of -55°C. It has a DC current rating of 5A and a DC resistance of 110mΩ. The inductor has an inductance of 470uH and a tolerance of 20%. It is available in a radial lead style with a lead pitch of 30mm and is packaged in bulk.
Sign in to ask questions about the Fastron TLC/5A-471M-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron TLC/5A-471M-00 technical specifications.
| Core Material | Ferrite |
| DC Current | 5A |
| DC Resistance (DCR) | 110MR |
| Depth | 31mm |
| Inductance | 470uH |
| Lead Pitch | 30mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 115°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Bulk |
| Radiation Hardening | No |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron TLC/5A-471M-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.