
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Inductance | 10mH |
| Lead Diameter | 0.7mm |
| Length | 16mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Q Factor | 60 |
| Self Resonant Frequency | 200kHz |
| Series | VHBCC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Compliant |