
This ferrite inductor features a 22mH inductance value and a DC resistance of 100 ohms. It can handle a maximum DC current of 82mA and operates within a temperature range of -55°C to 125°C. The inductor is available in a tape and reel packaging format with a quantity of 1200 units per reel.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| DC Resistance (DCR) | 100R |
| Inductance | 22mH |
| Lead Diameter | 0.7mm |
| Length | 16mm |
| Max DC Current | 82mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150kHz |
| Series | VHBCC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Compliant |