This ferrite inductor from Fastron features a core material of ferrite, a DC resistance of 250 milliohms, and an inductance of 68 microhenries. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1200 units, packaged in tape and reel. The inductor is RoHS compliant and has a Q factor of 20, with a self resonant frequency of 3.8 MHz and a test frequency of 2.52 MHz.
Sign in to ask questions about the Fastron VHBCC-680J-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron VHBCC-680J-01 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Inductance | 68uH |
| Lead Diameter | 0.7mm |
| Length | 16mm |
| Max DC Current | 1.62A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8MHz |
| Series | VHBCC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron VHBCC-680J-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.