FDI IRD-LPC2468-DEV technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, RS-232, USB, Ethernet, UART |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for FDI IRD-LPC2468-DEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.