Sign in to ask questions about the FDI SOMDIMM-LPC2478 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FDI SOMDIMM-LPC2478 technical specifications.
| Package/Case | Module |
| Frequency | 72MHz |
| Interface | USB, CAN, Ethernet, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for FDI SOMDIMM-LPC2478 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
