The CR14250SE-FT is a high-energy lithium manganese dioxide cylindrical battery known for its high voltage and energy density. It features a 1/2 AA size with a 3-pin configuration designed for printed circuit board (PCB) mounting. This specialized 3V cell is commonly used for memory backup (MBU), PLC applications, and long-term electronic equipment power. It was originally manufactured under the Sanyo brand and is now produced by FDK following the transfer of Sanyo's lithium battery facility.
Checking distributor stock and pricing after the page loads.
| Nominal Voltage | 3V |
| Nominal Capacity | 850mAh |
| Diameter | 14.5mm |
| Height | 25mm |
| Weight | 9g |
| Chemistry | Lithium Manganese Dioxide |
| Termination Style | 3-Pin PC Pin |
| Max Continuous Discharge Current | 7mA |
| RoHS | Compliant |