
FDK CR17450SE-P technical specifications.
| Capacity | 2500mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Weight | 0.776027oz |
| RoHS | Not Compliant |
Download the complete datasheet for FDK CR17450SE-P to view detailed technical specifications.
No datasheet is available for this part.
