Non-Rechargeable, Coin/Button, Lithium, 3 VDC, 270mAh, Thru-Hole, Panasonic CR
Checking distributor stock and pricing after the page loads.
FDK CR2430-FT1 technical specifications.
| Capacity | 280mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| RoHS | Not Compliant |
No datasheet is available for this part.