Graphic Module FSTN 320x200Pixels 20-Pin
Fecom Fema FGM320200A-FWX1CCWR-Z technical specifications.
| Backlight Type | CCFL |
| Brightness | 550cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 5:1 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Fecom Fema FGM320200A-FWX1CCWR-Z to view detailed technical specifications.
No datasheet is available for this part.