Cannot rotate -Automated Logic
Fecom Fema G020-10SG-AEW technical specifications.
| Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 10 |
| Reverse Voltage | 3V |
| RoHS | Not Compliant |
No datasheet is available for this part.