Graphic Module FSTN Transmissive QVGA 320x240Pixels 16-Pin
Fecom Fema GM3202409-FWM1NCW-TP technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Contrast Ratio | 3:1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Touchscreen | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Fecom Fema GM3202409-FWM1NCW-TP to view detailed technical specifications.
No datasheet is available for this part.