Fecom Fema L3T2HC technical specifications.
| Color | Red |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| RoHS | Unconfirmed |
No datasheet is available for this part.