RGB Surface Mount LED PLCC-4 p
Fecom Fema T3S3RGBC2-R technical specifications.
| Color | Blue, Green, Red |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Reverse Voltage | 4V |
| RoHS | Not Compliant |
No datasheet is available for this part.