Conn Mini-UHF Adapter RCP/PL/RCP 50Ohm T Style Silver
Federal Custom Cable A1443 technical specifications.
| Type | Mini-UHF Adapter |
| Gender | RCP/PL/RCP |
| Body Orientation | Tee Style |
| Impedance | 50Ohm |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal Custom Cable A1443 to view detailed technical specifications.
No datasheet is available for this part.