Conn Type N Adapter PL/RCP 0Hz to 11GHz 50Ohm ST Silver
Federal Custom Cable A1492 technical specifications.
| Type | Type N Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal Custom Cable A1492 to view detailed technical specifications.
No datasheet is available for this part.