Federal Custom Cable A4175 technical specifications.
| Type | SMA-UHF Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable A4175 to view detailed technical specifications.
No datasheet is available for this part.