Conn TNC-UHF Adapter PL/RCP 50Ohm ST Gold
Federal Custom Cable A4653 technical specifications.
| Type | TNC-UHF Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.