Conn SMB PL 50Ohm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
Federal Custom Cable C1162 technical specifications.
| Type | SMB |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |