Conn BNC PL 50Ohm Crimp RA Cable Mount
Federal Custom Cable C2026 technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable C2026 to view detailed technical specifications.
No datasheet is available for this part.