Conn BNC PL 50Ohm Solder Pot ST Panel Mount
Federal Custom Cable C5002 technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.