Conn MCX PL Solder RA Thru-Hole Gold
Federal Custom Cable C5740 technical specifications.
| Type | MCX |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal Custom Cable C5740 to view detailed technical specifications.
No datasheet is available for this part.