Conn Type N RCP 50Ohm Solder RA Thru-Hole
Federal Custom Cable C5764 technical specifications.
| Type | Type N |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.