Conn 7/16 RCP 50Ohm Crimp ST Panel Mount
Federal Custom Cable C6011 technical specifications.
| Type | 7/16 |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.