The DR202I is a 9-cell Lithium-Ion rechargeable smart battery pack featuring an integrated fuel gauge. It is designed for high-capacity applications and serves as a replacement for original equipment manufacturer batteries in medical devices and industrial electronics. This intelligent battery includes safety circuitry and is engineered to meet or exceed original specifications.
Checking distributor stock and pricing after the page loads.
| Voltage | 10.8V |
| Capacity | 7800mAh |
| Chemistry | Lithium-Ion |
| Cell Count | 9Cells |
| Features | Intelligent Battery with Fuel Gauge |
| Safety Standards | UN 38.3 Rev. 7 |
| Environmental | RoHS Compliant |
| Testing | IEC 62133-2 |