Flexible Cable 1Conductors 12.7mm Bare Copper Covered Steel
Federal Custom Cable LMR500UF technical specifications.
| Type | Flexible Cable |
| Maximum Outer Diameter | 12.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Conductor Material | Bare Copper Covered Steel |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable LMR500UF to view detailed technical specifications.
No datasheet is available for this part.