Coaxial Cable Tape/Braid Polytetrafluoroethylene 29AWG 1.19mm
Federal Custom Cable RG047FL technical specifications.
| Type | Coaxial Cable |
| Size | 29AWG |
| Conductor Material | Silver Plated Copper Covered Steel |
| Maximum Outer Diameter | 1.19mm |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
| Shield Type | Tape/Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable RG047FL to view detailed technical specifications.
No datasheet is available for this part.