Flexible Cable 1Conductors 38AWG 304.8m 2.89mm Silver Plated Copper
Federal Custom Cable RG316-DS technical specifications.
| Type | Flexible Cable |
| Size | 38AWG |
| Maximum Outer Diameter | 2.89mm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable RG316-DS to view detailed technical specifications.
No datasheet is available for this part.